CONBNC004

TE Connectivity / Linx Technologies
712-CONBNC004
CONBNC004

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929
Can Dispatch Immediately
On Order:
5.000
Expected 7/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
2 GHz
Solder Cup
Straight
Standard
Panel Mount
Bag
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Frequency: 0 Hz to 2 GHz
Insertion Loss: 0.52 dB
Isolation: Isolated
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 20 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Connectors

TE Connectivity / Linx Technologies BNC Connectors offer up to 3GHz frequency range, 50Ω impedance rating, and 1.9 maximum VSWR rating. The CONBNC001 is a BNC jack PCB through-hole connector, and the CONBNC002 is a BNC right-angle, panel-mount jack PCB through-hole connector. Both are designed for reflow-solder mounting directly to a printed circuit board. CONBNC004 connector is a BNC jack panel-mount bulkhead connector that includes a washer and hex nut for installation. These connectors feature superior performance, a compact size, and a convenient bayonet-style mating interface. TE Connectivity / Linx Technologies BNC Connectors are ideal for broadcasting, surveillance systems, test equipment, and audio/video applications.