ANT-916-ID-1000-RPS

TE Connectivity / Linx Technologies
712-ANT-916-ID-1-RPS
ANT-916-ID-1000-RPS

Mfr.:

Description:
Antennas 916MHz, 1m, RP-SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
16,09 € 160,90 €
16,00 € 400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
895 MHz
945 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Straight
1.6 dBi
50 MHz
50 Ohms
1.9
- 40 C
+ 80 C
1 Band
Chassis Mount
Connector
RP-SMA Male
916 MHz
Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
109.6 mm
IP67
1 M RG58
ANT-916-ID
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 1 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000157-01
Unit Weight: 181,440 g
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
8529101000
USHTS:
8529109100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT ID Series Antennas

TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.