ANT-418-PW-QW

TE Connectivity / Linx Technologies
712-ANT-418-PW-QW
ANT-418-PW-QW

Mfr.:

Description:
Antennas Permanent Mount 1/4 Wave Whip 418MHz
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
14,04 € 140,40 €
13,46 € 673,00 €
11,86 € 1.186,00 €
10,30 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
380 MHz
450 MHz
Cellular (NBIoT, LTE), GSM
Whip
Straight
2.9 dBi
70 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
418 MHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
105 mm
216 mm RG174
QW
Tray
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517699000
CNHTS:
8529101000
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.