1618241-6

TE Connectivity / Kilovac
571-1618241-6
1618241-6

Mfr.:

Description:
General Purpose Relays K81A245=RELAY VACUUM SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,61 € 4.959,15 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
10 kVDC
Solder Pin
Brand: TE Connectivity / Kilovac
Contact Form: SPST (1 Form A)
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99