CFR25J1M5

TE Connectivity / Holsworthy
279-CFR25J1M5
CFR25J1M5

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1.5MOhm 1/3W 1200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
1.5 MOhms
330 mW (1/3 W)
5 %
- 1200 PPM / C, 0 PPM / C
- 55 C
+ 155 C
2.5 mm
6.8 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 3-1623930-8
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.780

Stock:
11.780 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,098 € 0,98 €
0,071 € 1,78 €
0,038 € 3,80 €
0,029 € 7,25 €
0,025 € 12,50 €
0,022 € 22,00 €
Full Ammo Pack (Order in multiples of 4000)
0,016 € 64,00 €
0,015 € 120,00 €