294254-E

TE Connectivity / ERNI
305-294254
294254-E

Mfr.:

Description:
Headers & Wire Housings DRCQ 0,80 26 F * SMD * 137 E00
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
17 Weeks Estimated factory production time.
Minimum: 740   Multiples: 740
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 3.293,00 €
2.960 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
MicroCon
Brand: TE Connectivity / ERNI
Product Type: Headers & Wire Housings
Factory Pack Quantity: 740
Subcategory: Headers & Wire Housings
Part # Aliases: 294254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroCon Connectors

TE Connectivity's (TE) ERNI MicroCon Connectors is a board-to-board, miniaturized, robust connector solution. This dual-row, 0.8mm pitch connector series delivers up to 2.3A per contact at +20°C and 3Gbit/s. This versatile product family has pin counts from 12-100 and board-to-board (BtB) mated stacked heights from 5mm to 10 mm. TE ERNI MicroCon Connectors offer dual-beam female contacts, a wipe length of 1.9mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon connectors range from -55°C to +125°C, ensuring this fine-pitch product is an excellent choice for industrial, medical, and aerospace applications.