55KEPS10ABSW

TE Connectivity / Corcom
655-55KEPS10ABSW
55KEPS10ABSW

Mfr.:

Description:
Power Line Filters KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC
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
8 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,04 € 3.945,60 €
255 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Superior Performance EMI Filter
440 VAC
55 A
Chassis Mount
Quick Connect, Screw
6 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Height: 90 mm
Length: 250 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 86 mm
Part # Aliases: 3-1609968-3
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
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.