2-6609037-4

TE Connectivity / AMP
571-2-6609037-4
2-6609037-4

Mfr.:

Description:
Power Line Filters 7EP1 POWER LINE SIGLE PH EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,92 € 41,92 €
33,46 € 267,68 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
7 A
Chassis Mount
Stud
360 uA
UL, CSA, VDE
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Unit Weight: 483,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99