1241374-2

TE Connectivity / AMP
571-1241374-2
1241374-2

Mfr.:

Description:
Automotive Connectors MCP1.5 BU-KONTAKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.000

Stock:
16.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,204 € 1.632,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 12 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 320 mg
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
8536901000
CNHTS:
8538900000
CAHTS:
8544609991
USHTS:
8536904000
MXHTS:
85446099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.