VLF3012AT-2R2M1R0

TDK
810-VLF3012AT2R2M1R0
VLF3012AT-2R2M1R0

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS3012HBX-2R2M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Shielded
2.2 uH
20 %
1 A
100 mOhms
- 40 C
+ 105 C
Standard
2.6 mm
2.6 mm
1.2 mm
Ferrite
VLF
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504502090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLF Inductors for Power Circuits

TDK VLF Inductors for Power Circuits (Wound/STD, Magnetically Shielded) feature a miniature size with a low profile and a lead-free design. The series offers a high magnetic shield construction that actualizes high resolution for EMC protection. Other features include lead-free soldering support, automatic mounting in tape-and-reel packaging, general use for portable DC-to-DC converter lines, and more. TDK VLF inductors are used in mobile phones, hard disk drives (HDDs), digital signal controllers (DSCs), and a wide range of other electronic devices.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Availability

Stock:

Similar Products