SNP1A020GKMAWAA0ESA0

TDK
810-SNP1A020GKMAWAA0
SNP1A020GKMAWAA0ESA0

Mfr.:

Description:
Solid State Drives - SSD Industrial SSD, M.2 module,20GB, 3D NAND (SLC mode, pSLC) 22mm x 80mm, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
539,74 € 539,74 €
496,01 € 4.960,10 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solid State Drives - SSD
RoHS:  
SNP1A
20 GB
PCIe SSDs
M.2 2280
3D pSLC
PCIe
1200 MB/s
1700 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm
Brand: TDK
Connector Type: 75 Pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Memory Storage Solutions

TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded by NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology, providing high-speed access while securing high reliability.