FG14X7R2A333KNT00

TDK
810-FG14X7R2A333KNT0
FG14X7R2A333KNT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.033uF X7R 10% LS:2.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
33 nF
100 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
4.5 mm
3 mm
Bulk
Brand: TDK
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG14X7R2A333KNT00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,216 € 2,16 €
0,13 € 13,00 €
0,086 € 43,00 €
0,083 € 83,00 €
0,076 € 380,00 €
0,071 € 710,00 €
0,07 € 1.750,00 €

Similar Products