CD45SL2GA100JYNKA

TDK
810-CD45SL2GA100JYNA
CD45SL2GA100JYNKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y1 10pF SL 5% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,129 € 1,29 €
0,114 € 11,40 €
0,09 € 45,00 €
0,083 € 83,00 €
0,073 € 146,00 €
0,07 € 350,00 €
0,065 € 650,00 €
0,064 € 1.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
10 pF
X1, Y1
440 VAC, 400 VAC
Radial
10 mm (0.394 in)
6 mm
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CD45SL2GA100JYNKA CD45SL2GA100JYNKA1C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99