B41252A5688M060

TDK
871-B41252A5688M060
B41252A5688M060

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 6800uF 25V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
6800 uF
25 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.14 A
- 40 C
+ 105 C
2 Pin
B41252
Brand: TDK
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 640   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 902,40 €
1,26 € 1.612,80 €

Similar Products