B32923P3225K000

TDK
871-B32923P3225K000
B32923P3225K000

Mfr.:

Description:
Safety Capacitors 305VAC 2.2uF 10% LS=22.5mm MKP X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
2.2 uF
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
14.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 125 C
29.5 mm
B3292*P/Q - X2 High Temp
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: EMI Suppression Capacitor
Part # Aliases: B32923P3225K
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
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
B3292xP/Q MKP EMI Suppression Capacitors

TDK B3292xP/Q MKP EMI Suppression Capacitors are AEC-Q200-compliant devices with good self-healing properties and small dimensions. The construction consists of a polypropylene dielectric with a UL 94V-0 plastic case and epoxy resin sealing. Typical applications for TDK B3292xP/Q MKP EMI Suppression Capacitors include X2 class for interference suppression, across-the-line, severe ambient conditions, and medical.

In Stock: 1.165

Stock:
1.165 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,19 € 11,90 €
0,963 € 48,15 €
0,815 € 81,50 €
0,771 € 400,92 €
0,698 € 1.451,84 €
0,676 € 3.515,20 €