AVRM1608C560KT101M

TDK
810-AVRM1608C560KT10
AVRM1608C560KT101M

Mfr.:

Description:
Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956
Can Dispatch Immediately
On Order:
12.000
Expected 8/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,07 € 0,70 €
0,066 € 6,60 €
0,061 € 15,25 €
0,058 € 29,00 €
0,055 € 55,00 €
Full Reel (Order in multiples of 4000)
0,048 € 192,00 €
0,046 € 368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
56 V
113 V
60 A
100 mJ
100 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: Automotive Varistor
Width: 0.8 mm
Part # Aliases: AVRM1608C560KT101M -
Unit Weight: 5,300 mg
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
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR-M Chip Varistors

TDK AVR-M Chip Varistors have no polarity, due to symmetrical current-voltage characteristics that are equivalent to Zener diodes. The AVR-M Varistors offer exceptional electrostatic absorption capability and are able to maintain symmetrical current-voltage characteristics even after electrostatic absorption. A wide 6.8V to 90V range of voltages are available with capacitances as low as 1.1pF.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).