RSHVK330M1UDE7002E

TAIYO YUDEN
963-RSHVK330M1UDE72E
RSHVK330M1UDE7002E

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms MobDev 6.3x7.7mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,853 € 8,53 €
0,63 € 63,00 €
0,526 € 263,00 €
Full Reel (Order in multiples of 1000)
0,465 € 465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
50 VDC
SMD/SMT
7.7 mm
Aluminum Hybrid Polymer Capacitors
6000 Hour
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
RSHV
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Dissipation Factor DF: 0.1
Lead Spacing: 2 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Conductive Polymer Hybrid Capacitors

TAIYO YUDEN Hybrid Capacitors feature RSHV and RSHT series conductive aluminum electrolytic capacitors designed for various industrial applications. The capacitors deliver superior electrical performance with low ESR and a high ripple current range. All featured capacitors offer guaranteed product longevity via a low leak current rating. The RSHT series provides a vibration resistance of up to 30G and a high operating temperature capability of up to +150°C. The TAIYO YUDEN Hybrid Capacitors have a wide range of case sizes to meet users' design needs. The diverse capacitor line is ideal for various applications, including telecommunication equipment and servers/network equipment.