RAHT1221M1TEH0002E

TAIYO YUDEN
963-RAHT1221M1TEH02E
RAHT1221M1TEH0002E

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,14 € 11,40 €
0,853 € 85,30 €
Full Reel (Order in multiples of 500)
0,664 € 332,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
RAHT
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Dissipation Factor DF: 0.14
Lead Spacing: 3.1 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200 Conductive Polymer Hybrid Capacitors

TAIYO YUDEN AEC-Q200 Conductive Hybrid Capacitors feature a superior electrical performance with a low equivalent series resistance (ESR) rating and a high ripple current range. The capacitors are AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G. The capacitors deliver a low leak current, which ensures product longevity. The AEC-Q200 Hybrid Capacitors are ideal for automotive applications, including powertrain, power steering, body control modules, battery management systems (BMS), brake systems, parking assist, infotainment, ADAS systems, and more.