NRG4026T3R5M

TAIYO YUDEN
963-NRG4026T3R5M
NRG4026T3R5M

Mfr.:

Description:
Power Inductors - SMD INDCTR LW PROFL WND 3.5uH 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,243 € 2,43 €
0,224 € 5,60 €
0,181 € 18,10 €
0,176 € 44,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 2000)
0,119 € 238,00 €
0,115 € 460,00 €
0,104 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
3.5 uH
1.8 A
50 mOhms
- 25 C
+ 120 C
58 MHz
Standard
4 mm
4 mm
2.6 mm
NRG
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LSXED4040WFL3R5M LLXED4040WFL3R5M
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Taiyo Yuden (U.S.A.) Inc. hereby notifies that the following
part numbers are under non-promotional status and will be
discontinued in the future. We continually support existing
projects, however we strongly request to use different products
for your current and new projects including model change.

Non-Promote Part Number Suggested Alternative Part Number

963-NRG4026T1R2N NRS4018_ Series
963-NRG4026T2R3N NRS4018_ Series
963-NRG4026T3R5M NRS4018_ Series
963-NRG4026T4R7M 963-NRS4018T4R7MDGJ
963-NRG4026T6R6M NRS4018_ Series
963-NRG4026T100M 963-NRS4018T100MDGJ
963-NRG4026T150M 963-NRS4018T150MDGJ
963-NRG4026T220M 963-NRS4018T220MDGJ
963-NRG4026T330M 963-NRS4018T330MDGJ
963-NRG4026T470M 963-NRS4018T470MDGJ

Please note the alternative NRS4018_ series is not a direct,
drop-in replacement. Therefore, the part number spec/datasheet
should be consulted for comparison details.
NOTE: The information in this notice is applicable only to Taiyo
Yuden (U.S.A.) Inc distribution sales channels. Discontinuation
and promotional status changes, change schedules, and
availability may vary in other regions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0616-03

This functionality requires JavaScript to be enabled.

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99