MAKK2520T1R5M

TAIYO YUDEN
963-MAKK2520T1R5M
MAKK2520T1R5M

Mfr.:

Description:
Power Inductors - SMD 963-LSANB2520KKT1R5M RPLCMT PN 1008 1.5uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,154 € 1,54 €
0,142 € 3,55 €
0,11 € 11,00 €
0,104 € 26,00 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,07 € 210,00 €
0,065 € 390,00 €
0,062 € 558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
1.5 uH
20 %
1.8 A
125 mOhms
2.3 A
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1 mm
Metal
MA
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Tradename: MCOIL
Part # Aliases: LSANB2520KKT1R5M LLANB2520KKT1R5M
Unit Weight: 123,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

MA & MA-H MCOIL™ Chip Metal Core Power Inductors

TAIYO YUDEN MA and MA-H MCOIL™ Metal Core Chip Power Inductors are a high-specification, small-size series for anti-noise applications. These inductors feature low core loss and low RDC for higher efficiency. The series is offered with an inductance range of 0.24µH to 2.2µH, maximum current ratings of 2.1A to 6.6A, and a -40°C to +125°C operating temperature range. TAIYO YUDEN MA and MA-H MCOIL Metal Core Chip Power Inductors are ideal for consumer electronics, including mobile phones, LCDs, hard-disk drives and solid-state drives (HDDs and SSDs), laptops and tablet PCs, Blu-ray disc players and DVD recorders, and digital cameras.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.