LB2518T471K

TAIYO YUDEN
963-LB2518T471K
LB2518T471K

Mfr.:

Description:
Power Inductors - SMD 963-LSQBA251818T471K RPLCMT PN 1007 470uH 13Ohms 10%Tol 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204.768

Stock:
204.768 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,07 € 0,70 €
0,058 € 5,80 €
0,044 € 44,00 €
Full Reel (Order in multiples of 2000)
0,04 € 80,00 €
0,036 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1007 (2518 metric)
Semi-Shielded
470 uH
10 %
25 mA
13 Ohms
- 40 C
+ 105 C
3.5 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
LB
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Lead Spacing: 1.5 mm
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 796 kHz
Part # Aliases: LSQBA251818T471K LLQBA251818T471K
Unit Weight: 65,038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LB Chip Inductors

TAIYO YUDEN LB Chip Inductors are wire-wound inductors designed for power circuit designs with anti-noise specifications. TAIYO YUDEN LB Chip Inductors possess high current and low RDC characteristics. Typical applications include mobile phones, LCD TVs and monitors, laptops, tablet PCs, medical and communications equipment, smart meters, and more.

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.