SPH8878LR5H-1

Syntiant
721-SPH8878LR5H-1
SPH8878LR5H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.435

Stock:
10.435 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,28 € 12,80 €
1,16 € 29,00 €
1,08 € 54,00 €
1,01 € 101,00 €
0,937 € 234,25 €
0,894 € 447,00 €
0,79 € 790,00 €
Full Reel (Order in multiples of 4800)
0,79 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
Reel
Cut Tape
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MEMS Microphones
Factory Pack Quantity: 4800
Subcategory: Microphones
Part # Aliases: SPH8878LR5H-1-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

SPH8878LR5H-1 Analog SiSonic® Microphone

Knowles SPH8878LR5H-1 Analog SiSonic® Microphone supports both single-ended and differential modes and consists of an acoustic sensor, low noise input buffer, and an output amplifier. This bottom-port analog silicon microphone has a flat frequency response with low LFRO and phase distortion that enables superior noise-canceling algorithm performance. The SPH8878LR5H-1 offers a 2.3V to 3.6V supply voltage range, ±5mA input current rating, and -40°C to +85°C operating temperature range. Knowles SPH8878LR5H-1 Analog SiSonic Microphone is ideal for smart speakers, proximity detection, and beamforming applications.