RAVHD19ETR

Switchcraft
502-RAVHD19ETR
RAVHD19ETR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Vrt Mnt Extra RF/EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,65 € 46,50 €
4,36 € 109,00 €
4,15 € 207,50 €
Full Reel (Order in multiples of 110)
3,64 € 400,40 €
3,63 € 798,60 €
3,41 € 1.500,40 €
3,34 € 3.306,60 €
3,23 € 7.816,60 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Straight
19 Position
PC Pin
Gold
Brass
PCB Mount
Reel
Cut Tape
Brand: Switchcraft
Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Stainless Steel
Factory Pack Quantity: 110
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-Mount HDMI Type A Receptacles

Switchcraft Board-Mount HDMI Type A Receptacles provide reliability and quality in four versatile designs that are compatible with standard HDMI Type A connectors. These receptacles feature a robust design with unique vertical-mount styles to provide space savings and solve common design challenges. They are packaged on tape-and-reel or in pick-and-place trays for easy installation and work as replacements for some commonly used connectors. This easy-to-integrate series offers a 0.5A current rating, 40V voltage rating, and 5000 life cycles. The RAVHD19ETR version offers extra RF / EMI protection and a minimum of 10,000 insertion / withdrawal cycles for critical applications. Switchcraft Board-Mount HDMI Type A Receptacles are built with premium materials and meet all applicable HDMI v2.0 specifications.