MB96K1D

Switchcraft
502-MB96K1D
MB96K1D

Mfr.:

Description:
Audio & Video Patch Panels Micro BNC Patch Pnl 96channels UHD 12GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
Feed-Thru
96 Position
Brand: Switchcraft
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
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
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro BNC Feed-Thru Panel-Mount Connectors

Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors are designed for broadcast video transmissions and 4K and 8K ultra-high-definition (UHD) video. These connectors transmit signals of 12GHz for maximum performance. Rack-mount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel-Mount Connectors feature black or nickel finish and ruggedized housing.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
988,64 € 988,64 €