SFSA040GM1AO2TO-I-6B-22P-STD

Swissbit
922-609648
SFSA040GM1AO2TO-I-6B-22P-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 40 GB, 3D PSLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,17 € 283,17 €
270,78 € 2.707,80 €
265,94 € 6.648,50 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
Industrial M.2 SATA SSD, X-86m2 (2242), 40 GB, 3D PSLC Flash, -40C to +85C
40 GB
SATA SSDs
M.2
3D pSLC
SATA III
223 MB/s
372 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.58 mm
Brand: Swissbit
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609648
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

x-86m2 Industrial M.2 SATA Solid State Drives

Swissbit x-86m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 10GB, 20GB, 40GB, 80GB, and 160GB capacities. These SSDs feature active and passive data care management, onboard power-fail protection, ATA security feature set support, in-field firmware update, and AES128 and AES256 encryption. The x-86m2  SATA SSDs incorporate the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM. These SSDs are available in an m.2 2242 type (42mm x 22mm x 3.58mm) form factor.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.