KRL2012-KIT-FILE

Susumu
754-KRL2012-KIT
KRL2012-KIT-FILE

Mfr.:

Description:
Resistor Kits Current Sensing Resistors 0508 size, 1W, R-Value Rage: 0.001ohm - 0.5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/11/2026
5
Expected 6/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,73 € 76,73 €
67,08 € 670,80 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
KRL Kit
Current Sensing Resistor Kits
SMD/SMT
1 mOhms to 500 mOhms
1 W
AEC-Q200
Bulk
Brand: Susumu
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Current Sensing Surface Mount Resistors
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KRL Current Sense Resistor Kits

Susumu KRL Current Sense Resistor Kits are available for metal thin film chip resistors and low-resistance chip resistors. These kits offer a variety of values and wrap-around terminals and support high temperatures up to +175°C, making them suitable for automotive applications. Susumu KRL Current Sense Resistor Kits are AEC-Q200 qualified and are ideal for development, prototype-making, testing, and experiments.