ATS2012-10DB-FD-T05

Susumu
754-ATS201210DBFDT05
ATS2012-10DB-FD-T05

Mfr.:

Description:
Attenuators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168
Can Dispatch Immediately
On Order:
500
Expected 10/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,53 € 35,30 €
3,34 € 83,50 €
3,07 € 307,00 €
2,92 € 730,00 €
Full Reel (Order in multiples of 500)
2,77 € 1.385,00 €
2,61 € 2.610,00 €
2,54 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0805 (2012 metric)
10 dB
55 GHz
50 Ohms
1 Channel
1.8
Brand: Susumu
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Power Rating: 100 mW
Product Type: Attenuators
Series: ATS2012-FD
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Tolerance: 2.5 dB
Type: Chip Attenuator
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS2012 High Frequency Chip Attenuators

Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. Susumu ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.