VN025CM-SM03-R

Superior Sensor
211-VN025CM-SM03-R
VN025CM-SM03-R

Mfr.:

Description:
Board Mount Pressure Sensors VN Series +/-5 to +/-25 CM Ranges
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
12 Weeks Estimated factory production time.
Minimum: 256   Multiples: 256
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 256)
33,82 € 8.657,92 €
512 Quote

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
5 cm H2O to 25 cm H2O
0.05 %
I2C, SPI
2.8 V to 3.5 V
24 bit
- 20 C
+ 85 C
VN
Reel
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 256
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
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
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VN Pressure Sensors

Superior Sensor Technology VN Pressure Sensors are based on NimbleSense™ architecture and are designed for ventilator and high-flow oxygen devices. These pressure sensors use Multi-RangeTM technology to create a wide dynamic range, eliminating the need for fine-tuning or additional calibration. The VN pressure sensors combine an advanced piezoresistive sensing element with integrated amplification, Analog-to-Digital Converter (ADC), Digital Signal Processor (DSP) and a digital interface. Advanced digital processing enables new functionality that simplifies system development, increases ease of manufacturing and increases reliability. Typical applications include ventilators and high-flow oxygen devices.