PMD2409PMB2-A.(2).GN

369-PMD2409PMB2A2GN
PMD2409PMB2-A.(2).GN

Mfr.:

Description:
DC Fans Axial Fan, 92x92x38mm, 24VDC, 106.3CFM, 0.56"H2O, Ball, Wire, Auto Restart

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
38 mm
92 mm
24 VDC
106 CFM (3 m3/min)
4400 RPM
Ball
53.8 dBA
9.6 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads
PMD
Brand: Sunon
Current Type: DC
Pressure Type: 0.56 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D09012470G-00
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,22 € 726,60 €
24,21 € 1.210,50 €