RCP1317NP-122L

Sumida
851-RCP1317NP-122L
RCP1317NP-122L

Mfr.:

Description:
Power Inductors - Leaded 1200uH 0.74A 15% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
300
Expected 11/3/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,788 € 7,88 €
0,716 € 35,80 €
0,559 € 55,90 €
0,515 € 103,00 €
0,487 € 243,50 €
0,444 € 444,00 €
0,429 € 1.072,50 €
0,415 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
1.2 mH
15 %
740 mA
1.28 Ohms
800 mA
- 40 C
+ 100 C
Standard
PCB Mount
17.5 mm
13.5 mm
Ferrite
Tray
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 9 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.