CDRH104NP-271MC

Sumida
851-CDRH104NP-271MC
CDRH104NP-271MC

Mfr.:

Description:
Power Inductors - SMD 270uH 0.47A 20% 1KHz SMD LP INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
10.1 mm x 9.2 mm
Shielded
270 uH
20 %
470 mA
1.07 Ohms
- 40 C
+ 100 C
Standard
10.1 mm
9.2 mm
5 mm
CDRH104
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
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
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,903 € 9,03 €
0,814 € 20,35 €
0,636 € 63,60 €
0,587 € 146,75 €
0,554 € 277,00 €
Full Reel (Order in multiples of 1000)
0,496 € 496,00 €
0,488 € 976,00 €
0,478 € 2.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products