CDR105NP-820MC

Sumida
851-CDR105NP-820MC
CDR105NP-820MC

Mfr.:

Description:
Power Inductors - SMD 82uH 0.88A 0.28ohms
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
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,759 € 7,59 €
0,69 € 17,25 €
0,538 € 53,80 €
0,497 € 124,25 €
Full Reel (Order in multiples of 500)
0,447 € 223,50 €
0,433 € 433,00 €
0,431 € 2.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
82 uH
- 15 %, + 20 %
880 mA
280 mOhms
- 40 C
+ 100 C
10 MHz
Standard
10.4 mm
9.6 mm
5.5 mm
Ferrite
CDR105
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 1,500 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.