CDR105NP-121MC

Sumida
851-CDR105NP-121MC
CDR105NP-121MC

Mfr.:

Description:
Power Inductors - SMD 120uH 0.73A 0.38ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
120 uH
- 15 %, + 20 %
730 mA
380 mOhms
- 40 C
+ 100 C
6.5 MHz
Standard
10.4 mm
9.6 mm
5.5 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 1,500 g
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,76 € 7,60 €
0,691 € 17,28 €
0,539 € 53,90 €
0,498 € 124,50 €
Full Reel (Order in multiples of 500)
0,437 € 218,50 €
0,427 € 427,00 €
0,423 € 1.057,50 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products