CDMT40D20HF-R63NC

Sumida
851-CDMT40D20HFR63NC
CDMT40D20HF-R63NC

Mfr.:

Description:
Power Inductors - SMD 0.63uH 30% 9.4mOhms Metal Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.792

Stock:
1.792 Can Dispatch Immediately
Quantities greater than 1792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,50 € 15,00 €
1,23 € 123,00 €
1,22 € 305,00 €
1,14 € 570,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 3000)
0,919 € 2.757,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
630 nH
30 %
6.1 A
10.3 mOhms
10.4 A
- 40 C
+ 125 C
Standard
4.15 mm
4.15 mm
2.1 mm
Metal Hybrid
CDMT40D20
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 180 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.