CD75NP-470KC

Sumida
851-CD75NP-470KC
CD75NP-470KC

Mfr.:

Description:
Power Inductors - SMD 47uH 1.1A 10% 2.52MHz SMD PWR IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
47 uH
10 %
1.1 A
180 mOhms
- 40 C
+ 100 C
Standard
7.8 mm
7 mm
5.5 mm
Ferrite
CD75
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 760 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
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
In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,711 € 7,11 €
0,652 € 16,30 €
0,528 € 52,80 €
0,498 € 124,50 €
Full Reel (Order in multiples of 500)
0,381 € 190,50 €
0,374 € 374,00 €
0,372 € 930,00 €
0,367 € 1.835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.