125CDMCCDS-R68MC

Sumida
851-125CDMCCDSR68MC
125CDMCCDS-R68MC

Mfr.:

Description:
Power Inductors - SMD 0.68uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
13.45 mm x 12.6 mm x 4.8 mm
Shielded
680 nH
20 %
33 A
1.3 mOhms
60 A
- 55 C
+ 125 C
Standard
13.45 mm
12.6 mm
4.8 mm
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CNHTS:
8504500000
USHTS:
8504508000
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
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,672 € 672,00 €
0,656 € 1.312,00 €
0,645 € 3.225,00 €

Similar Products