USB2EPR6F

StarTech
16-USB2EPR6F
USB2EPR6F

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2 0 C C EPR 240W Cable 6ft USB IF Certified

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-C Charging Cable
USB Type-C
24 Position
USB Type-C
24 Position
Male / Male
30 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54 g
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,40 € 18,40 €
15,63 € 156,30 €
14,57 € 364,25 €
13,96 € 698,00 €
13,39 € 1.339,00 €
12,56 € 3.140,00 €
11,92 € 5.960,00 €