USB2CC3FNCBR

StarTech
16-USB2CC3FNCBR
USB2CC3FNCBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3ft (91cm) USB-C Charging Cable, 60W PD, Braided Nylon/TPE Jacket, Rugged USB-C Cord

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable
Charging Cable
USB 2.0 Type C
24 Position
USB 2.0 Type C
24 Position
28 AWG to 23 AWG
3 ft
Black
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
10.753 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
7,44 € 74,40 €
7,01 € 175,25 €
6,83 € 341,50 €
6,65 € 665,00 €
5,93 € 1.482,50 €
5,57 € 2.785,00 €
4,72 € 4.720,00 €