OM4RLCLC20M

StarTech
179-OM4RLCLC20M
OM4RLCLC20M

Mfr.:

Description:
Fibre Optic Cable Assemblies 20m (66ft) LC to LC (UPC) OM4 Multimode Fiber Optic Cable, Erika Violet, 100G, OFNR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Duplex
LC
LC/UPC
Patch Cord
20 m
Violet
Polyvinyl Chloride (PVC)
Brand: StarTech
Cable Diameter: 1.6 mm
Data Transmission Rate: 100 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM4 LC-to-LC Multimode Duplex Patch Cables

StarTech OM4 LC-to-LC Multimode Duplex Patch Cables provide reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design. The TIA-standard Erika Violet jacket distinguishes these cables from Aqua OM3/OM4 cabling, removing guesswork in critical network setups. OM4 cables are housed in an optical fiber nonconductive riser (OFNR) flame-retardant jacket and engineered to minimize vertical flame propagation between building floors. Designed with laser-optimized multimode fiber (LOMMF), these cables are ideal for 850nm and 1350nm vertical-cavity surface-emitting laser (VCSEL) and LED sources. StarTech OM4 LC-to-LC Patch Cables are suitable for high-density network applications and enable safer cable installations in riser spaces and vertical spaces in commercial buildings.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,16 € 62,16 €
59,83 € 119,66 €
59,64 € 298,20 €
59,46 € 594,60 €
58,56 € 1.464,00 €
56,75 € 2.837,50 €
55,50 € 5.550,00 €
500 Quote