MCM1110MMLC

StarTech
16-MCM1110MMLC
MCM1110MMLC

Mfr.:

Description:
Media Converters 10 100 1000 Ethernet to Fiber Media Converter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 6/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,72 € 109,72 €
102,31 € 1.023,10 €
100,38 € 2.509,50 €
98,76 € 4.938,00 €
96,21 € 9.621,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Media Converters
RoHS:  
Gigabit Ethernet Fiber Media Converter
Brand: StarTech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Unit Weight: 201 g
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Media Converters

StarTech Fiber Media Converters connect various types of network cabling, extending networks between buildings and over long distances. These converters extend network connections up to 550m or even 40km. By utilizing Fiber Media Converters from StarTech, the distance limitations of traditional network cables are overcome.