CC3FT40GUSB4TPW

StarTech
16-CC3FT40GUSB4TPW
CC3FT40GUSB4TPW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3ft (91cm) USB4 Cable, 40Gbps, USB-IF Certified USB-C Cable, 8K, 240W, White

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Type C Cord
USB 4.0
USB 4.0
32 AWG to 30 AWG
3 ft
White
Bulk
Brand: StarTech
Current Rating: 5 A
Data Rate: 40 Gb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2.468 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,74 € 22,74 €
19,32 € 193,20 €
18,18 € 454,50 €
17,60 € 880,00 €
17,01 € 1.701,00 €
16,07 € 4.017,50 €
15,11 € 7.555,00 €