SF0575HP03515SE

Spectrum Control
657-SF0575HP03515SEV
SF0575HP03515SE

Mfr.:

Description:
Signal Conditioning

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/5/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,62 € 478,62 €
472,60 € 4.726,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
575 MHz
551 MHz to 599 MHz
12 MHz
50 Ohms
SMD/SMT
LCC-10
SF0575
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2.25 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL