51-875-004

Spectrum Control
657-51-875-004
51-875-004

Mfr.:

Description:
Common Mode Chokes / Filters .02UF 130V 3A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,29 € 258,29 €
255,72 € 2.557,20 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Common Mode Chokes / Filters
RoHS: N
Axial
3 A
25 mOhms
32.07 mm
Tray
Dual Line EMI Filters
Dual Line Common Mode Panel Mount Filter
Application: Industrial Control Panels, Measuring and Testing Instruments, Medical Equipment, Military and Defense Applications, Telecommunication Equipment
Brand: Spectrum Control
Diameter: 17.4 mm
Filter Type: AC, DC
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual Line Common Mode Panel Mount EMI Filters

Spectrum Control Dual Line Common Mode Panel Mount EMI Filters feature a small 0.69in case diameter, which occupies 50% less space and weight than two single-line filters. The dual-line EMI filters integrate a common-mode choke enabling high performance while meeting size, weight, power and cost (SWaP-C) requirements. Spectrum Control Dual Line Common Mode Panel Mount EMI Filters allow noise attenuation from AC/DC input and output lines. The dual-line series can filter common-mode noise from 30KHz to 1GHz and differential-mode noise from 30KHz to 10MHz. The dual-line EMI filters are ideal for telecommunications, military/defense, industrial control panels, medical equipment, and measuring/testing applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.