SEN-17049

SparkFun
474-SEN-17049
SEN-17049

Mfr.:

Description:
Air Quality Sensors The MQ-2 is a smoke and combustible gas sensor from Winsen. It can detect flammable gas in a range of 300 - 10000ppm. It's most common use is domestic gas leakage alarms and detectors with a high sensitivity to propane and smoke. The sensing material

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Air Quality Sensors
Gas Sensor
Flammable Gas
4.9 V
5.1 V
- 10 C
+ 50 C
Brand: SparkFun
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Output Voltage: 2.5 V to 4 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
9027100090
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.