ROB-15324

SparkFun
474-ROB-15324
ROB-15324

Mfr.:

Description:
SparkFun Accessories Does controlling door and cabinet access with the power of Electromagnetism interest you? Excellent! In effect this latch / lock solenoid is an electronic lock. When powered with 12VDC source the latch is pulled in allowing movement. Without power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Solenoids
Solenoid - 12 V (Latch/Lock)
Brand: SparkFun
Description/Function: Solenoid - 12 V (Latch/Lock)
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8505907501
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
Solenoid - 12V

SparkFun Solenoid - 12V is an electronic lock that can control door and cabinet access with the power of Electromagnetism. This latch/lock solenoid is powered by a 12VDC source. The latch is pulled in, allowing movement. Without power, the latch is extended, blocking movement. This Solenoid Latch comes with a mounting bracket that is removed with two screws. Once removed the solenoid can be rotated 180 and remounted. Paired with a relay you can easily have a low voltage system control this and other higher voltage devices.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
130
Expected 8/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,38 € 15,38 €