KIT-14478

SparkFun
474-KIT-14478
KIT-14478

Mfr.:

Description:
SparkFun Accessories Makey Makey Classic by JoyLabz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,01 € 46,01 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Kits
Makey Makey Classic
Brand: SparkFun
Description/Function: Makey Makey Classic
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 204,250 g
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
8542319000
CNHTS:
8542310000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Makey Makey Classic Invention Kit

SparkFun Makey Makey Classic Invention Kit finds creative ways to interact with computers by using everyday objects to replace keyboards and mice. The makey makey classic kit allows users to hook up all kinds of fun things as an input. The device uses high-resistance switching to detect when users have made a connection even through materials. The makey makey classic is a two-sided circuit board with a top and back sides. The top side comes with six inputs on the front of the board, which can be attached via alligator clipping, soldering to the pads, or any other method. The back side features twelve inputs, six for keyboard keys and six for mouse motion which can access with jumpers via the female headers.