DEV-15170

SparkFun
474-DEV-15170
DEV-15170

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Edge computing is here! You've probably heard of this latest entry to the long lineage of tech buzzwords like "IoT " "LoRa " and "cloud" before it but what is the edge and why does it matter? The cloud is impressively powerful but all-the-time

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Development Boards
Apollo3 Blue
1.8 V to 3.6 V
Bluetooth
Brand: SparkFun
Dimensions: 40.6 mm x 40.6 mm x 8.9 mm
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,142 g
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
8471500000
CNHTS:
8543709990
USHTS:
8527195025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEV-15170 Development Board

SparkFun DEV-15170 Development Board is designed to evaluate Apollo3 Blue an ultra-low power MCU family. This board is based on edge technology and is perfect for getting voice and gesture recognition without relying on distant services. The edge board measures ~1.6mA at 3V, 48MHz, and can run on a CR2032 coin cell battery for up to 10 days. This edge board includes built-in access to sensors, BLUETOOTH®, I2C expansion, and GPIO inputs or outputs. An onboard BLUETOOTH antenna gives the Edge out-of-the-box connectivity. SparkFun DEV-15170 board is outfitted with battery operation from the CR2032 coin cell holder to boast low-power capabilities.

Availability

Stock: