DEV-13902

SparkFun
474-DEV-13902
DEV-13902

Mfr.:

Description:
SparkFun Accessories LilyPad LED White (5pcs)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Brand: SparkFun
Product Type: Accessories
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1 g
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
8541410000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LilyPad LED White (5pcs)

SparkFun LilyPad LEDs White (5pcs) are attached to one another. These LilyPad white LEDs have been creatively designed and can be sewn into the fabric. The board includes various input, output, power, and sensor boards. These LilyPad LEDs are also washable with special care. SparkFun LilyPad LEDs White offer a thin 0.8mm PCB layout and are available in 5.5mm x 12.5mm dimensions.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
40
Expected 11/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €