DEV-09350

SparkFun
474-DEV-09350
DEV-09350

Mfr.:

Description:
SparkFun Accessories LilyPad Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Switches
Brand: SparkFun
Product Type: Accessories
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 725,750 mg
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
8534001900
CNHTS:
8543909000
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Slide Switch

SparkFun LilyPad Slide Switch is a simple slide switch for the LilyPad. This SparkFun board can be used by a simple ON/OFF switch or to control LEDs, buzzers, and sensors. The switches on each board are rated for 4V at 300mA but will work at 5V with a reduction in current. The Lilypad Slide Switch is available in 7.75mm x 18.1mm dimensions and comes with 0.8mm thin PCB. This slide switchboard is readily applicable to wearable e-textiles.