333167

Soldered
392-333167
333167

Mfr.:

Description:
Electronic Paper Displays - ePaper Soldered Inkplate 2 with enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,07 € 36,07 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
2.13 in
212 x 104
Bluetooth, USB, WiFi
Brand: Soldered
Packaging: Bulk
Product Type: Display Development Tools
Series: Soldered Inkplate 2 with enclosure
Factory Pack Quantity: 50
Subcategory: Displays
Tradename: Soldered Electronics
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
8543700500
CAHTS:
8543700000
USHTS:
8543708900
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inkplate 2 Boards

Soldered Inkplate 2 Boards are Arduino-compatible boards that feature a 2.13″ three-colour e-paper display. These boards are plug-and-play devices, which can be programmed via a USB port and controlled by an ESP32 microcontroller. The Inkplate 2 connects to the internet via WiFi™ or BLUETOOTH®. These boards use 8μA in low-power mode and can last for months on a single Li-ion battery charge. The Inkplate 2 boards feature 212px x 104px screen resolution, 111dpi pixel density, 8MB flash memory and 4MB RAM. These boards are available with and without enclosure.